
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 3.4A current rating and a low 53mΩ DC resistance. Operating at 100kHz, it provides a 20 Q-factor and a 3.4A saturation current. The semi-shielded construction and operating temperature range of -40°C to 125°C make it suitable for demanding environments.
Bourns SRN1060-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 53mR |
| Depth | 10.1mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Material | Resin, Epoxy |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 53MR |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 8MHz |
| Series | SRN1060 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN1060-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
