
Shielded, surface-mount general-purpose inductor with 330µH inductance and 20% tolerance. Features a ferrite core, 900mA current rating, and 620mΩ DC resistance. Operates from -40°C to 125°C and is supplied on tape and reel. Dimensions are 10mm length, 9.8mm width, and 6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN1060-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN1060-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 620mR |
| Depth | 10.1mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Material | Resin, Epoxy |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 620MR |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 900mA |
| Self Resonant Frequency | 2.5MHz |
| Series | SRN1060 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN1060-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
