
The SRN2009T-1R0M is a shielded general purpose inductor from Bourns with a nominal inductance of 1uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 1.4A and a DC resistance of 0.065 ohms. The inductor is designed for power inductor applications and is available in a surface mount package with a length of 2mm, width of 1.6mm, and height of 0.95mm. The inductor is dual-ended and has a self-resonance frequency of 200kHz.
Bourns SRN2009T-1R0M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.95 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN2009T-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.