
The SRN2009T-R47M is a surface mount general purpose inductor from Bourns with a shielded design and a rated current of 2A. It has a nominal inductance of 0.47uH and a self resonance frequency of 300kHz. The inductor is suitable for power applications and operates over a temperature range of -40 to 125 degrees Celsius.
Bourns SRN2009T-R47M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.95 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN2009T-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.