
Surface mount fixed inductor with 1µH inductance and 20% tolerance, operating at 1MHz. Features a ferrite core, semi-shielded construction, and a 2.4A current rating. DC resistance is 72mΩ, with a saturation current of 2.9A and a self-resonant frequency of 150MHz. Operating temperature range is -55°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 72mR |
| Depth | 1.6mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 150MHz |
| Series | SRN2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
