
Surface mount fixed inductor featuring 470nH inductance with a 20% tolerance, tested at 1MHz. This semi-shielded, wirewound power inductor utilizes a ferrite core and offers a 3.3A current rating. It boasts a low DC resistance of 42mΩ and a saturation current of 3.8A, operating within a temperature range of -55°C to 125°C. The component is packaged in a 0806 tape and reel format.
Bourns SRN2010-R47M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 42mR |
| Depth | 1.6mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 230MHz |
| Series | SRN2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2010-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.