
Surface mount fixed inductor with 680nH inductance and 20% tolerance, designed for power applications. Features a semi-shielded wirewound construction with a ferrite core, operating over a temperature range of -55°C to 125°C. Offers a maximum DC current of 2.8A and a saturation current of 3.2A, with a low DC resistance of 55mR. Dimensions are 2mm (L) x 1.6mm (W) x 1.02mm (H), packaged in tape and reel.
Sign in to ask questions about the Bourns SRN2010-R68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN2010-R68M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55mR |
| Depth | 1.6mm |
| Height | 1.02mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 200MHz |
| Series | SRN2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2010-R68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
