
Shielded, surface mount general purpose inductor with 1uH inductance and 20% tolerance. Features a ferrite core, 2.3A current rating (DC and RMS), and 2.5A saturation current. Operates from -55°C to 125°C with a DC resistance of 104mR. Packaged in a 2mm x 1.6mm x 1.2mm nonstandard case.
Bourns SRN2012-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 104mR |
| Depth | 1.6mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 110MHz |
| Series | SRN2012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2012-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.