
Surface mount fixed inductor featuring a 470nH inductance with a 20% tolerance, designed for power applications. This semi-shielded wirewound component utilizes a ferrite core and offers a DC current rating of 2.9A. It exhibits a low DC resistance of 46mΩ and a saturation current of 3.5A. Operating across a temperature range of -55°C to 125°C, it is packaged in a 0806 size for tape and reel delivery.
Sign in to ask questions about the Bourns SRN2012-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN2012-R47M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.9A |
| DC Resistance (DCR) | 46mR |
| Depth | 1.6mm |
| Height | 1.2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 220MHz |
| Series | SRN2012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2012-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.