Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, tested at 1MHz. This wirewound component offers a 2.2A current rating and 2.7A saturation current, with a low 80mΩ DC resistance. Its ferrite core provides semi-shielding, and it operates across a -55°C to 125°C temperature range. The 1008 case size (2.5mm x 2mm x 1.02mm) is supplied on tape and reel.
Bourns SRN2510-1R0M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 80mR |
| Depth | 2mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 140MHz |
| Series | SRN2510 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2510-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.