
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.5A DC current rating, and 0.169 Ohm DCR. Operates from -55°C to 125°C and offers 1.9A saturation current. This wirewound component is semi-shielded and packaged in a 1008 (2520 metric) case for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN2510-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 169mR |
| Depth | 2mm |
| Height | 1.02mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 80MHz |
| Series | SRN2510 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2510-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.