Surface mount fixed inductor with 470nH inductance and 20% tolerance, designed for power applications. Features a ferrite core, semi-shielded construction, and a 3.1A current rating. Operates across a -55°C to 125°C temperature range with a low DC resistance of 42mΩ. Packaged in a 1008 (2520 metric) case for tape and reel automated assembly.
Sign in to ask questions about the Bourns SRN2510-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN2510-R47M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 42mR |
| Depth | 2mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 200MHz |
| Series | SRN2510 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2510-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.