Surface mount fixed inductor featuring a 680nH inductance with a 20% tolerance, tested at 1MHz. This wirewound ferrite core component offers a 2.8A DC current rating and a saturation current of 2.9A, with a low DC resistance of 55mR. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 1008 (2520 metric) case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 55mR |
| Depth | 2mm |
| Height | 1.02mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 160MHz |
| Series | SRN2510 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |