
Surface mount general purpose inductor featuring 1µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a 3.5A current rating and a low DC resistance of 57mΩ. Designed for a wide operating temperature range of -55°C to 125°C, it is housed in a 1008 (2520 metric) case and operates at a test frequency of 1MHz with a self-resonant frequency of 120MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN2512-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 57mR |
| Depth | 2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 120MHz |
| Series | SRN2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2512-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
