
Shielded, surface mount general purpose inductor with 330nH inductance and 20% tolerance. Features a ferrite core, 4.5A current rating, and 32mΩ DC resistance. Operates from -55°C to 125°C and has a saturation current of 5.7A. Packaged in a 1008 case code (2.5mm x 2mm x 1.2mm).
Bourns SRN2512-R33M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 32mR |
| Depth | 2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Self Resonant Frequency | 300MHz |
| Series | SRN2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2512-R33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
