
Shielded, surface mount general purpose inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 4.4A current rating, and 32mΩ DC resistance. Operates from -55°C to 125°C and has a saturation current of 5.5A. Packaged in a 1008 case code (2.5mm x 2mm x 1.2mm) on tape and reel.
Sign in to ask questions about the Bourns SRN2512-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN2512-R47M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 4.4A |
| DC Current | 4.4A |
| DC Resistance (DCR) | 32mR |
| Depth | 2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 190MHz |
| Series | SRN2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2512-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
