
Surface mount fixed inductor featuring 1.2µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers semi-shielding, operating with a maximum DC current of 2.1A. It exhibits a DC resistance of 81mΩ and a saturation current of 1.9A, with a test frequency of 100kHz. The inductor is housed in a 3.1mm x 3mm x 1mm package, suitable for surface mount termination.
Sign in to ask questions about the Bourns SRN3010-1R2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN3010-1R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 81mR |
| Depth | 3.1mm |
| Height | 1mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Material | Resin, Epoxy |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 130MHz |
| Series | SRN3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3010-1R2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
