Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for 100kHz operation. Features a 1.9A current rating, 0.096 Ohm DC resistance, and a ferrite core for semi-shielded performance. Operating temperature range is -25°C to 125°C, with a saturation current of 1.3A. Packaged in a 3.1mm x 3mm x 1mm footprint.
Bourns SRN3010-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 96mR |
| Depth | 3.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Resin, Epoxy |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 85MHz |
| Series | SRN3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3010-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
