
Shielded, ferrite-core, general-purpose inductor with 100µH inductance and 20% tolerance. Features a 1212 SMD package, 290mA current rating, and 2.92Ω DCR. Operates from -40°C to 125°C with a self-resonant frequency of 11MHz. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Bourns SRN3015-101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN3015-101M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 2.92R |
| Depth | 3mm |
| Frequency | 11MHz |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Steel |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1MHz |
| Saturation Current | 270mA |
| Self Resonant Frequency | 11MHz |
| Series | SRN3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001235oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3015-101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
