
Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, designed for 1MHz test frequency. This semi-shielded, wirewound component utilizes a ferrite core and offers a 650mA RMS current rating. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 546mΩ. The 1212 package size is suitable for tape and reel packaging.
Sign in to ask questions about the Bourns SRN3015-180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN3015-180M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 546mR |
| Depth | 3mm |
| Frequency | 30MHz |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Steel |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1MHz |
| Saturation Current | 620mA |
| Self Resonant Frequency | 30MHz |
| Series | SRN3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001235oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3015-180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
