
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, tested at 1MHz. This semi-shielded, wirewound power inductor utilizes a ferrite core and offers a 600mA current rating. Key specifications include a 0.622Ω DC resistance and a saturation current of 580mA. Operating temperature range is -40°C to 125°C, housed in a 1212 package.
Sign in to ask questions about the Bourns SRN3015-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN3015-220M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 622mR |
| Depth | 3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 28MHz |
| Series | SRN3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001235oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3015-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.