
Shielded, general-purpose fixed inductor featuring 4.7µH inductance with a 20% tolerance. This ferrite-core component is designed for surface-mount applications with a 1212 package size, measuring 3mm in length, width, and height. It offers a current rating of 1.4A, a DC resistance of 136mΩ, and a self-resonant frequency of 65MHz. Operating within a temperature range of -40°C to 125°C, this RoHS compliant inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN3015-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 136mR |
| Depth | 3mm |
| Frequency | 65MHz |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Steel |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1MHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 65MHz |
| Series | SRN3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001235oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3015-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
