
The SRN3015TA-330M is a 33uH general purpose inductor from Bourns with a DC resistance of 0.8 ohms and a maximum rated current of 0.45A. It has a self resonance frequency of 18 MHz and a quality factor of 12 at its nominal inductance. The inductor is shielded and has a nominal inductance of 33uH. It is designed for use as a power inductor and is available in a 1212 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN3015TA-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN3015TA-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.