
The SRN4012-1R5M is a shielded ferrite inductor with a 1.5uH inductance value and a 20% tolerance. It has a maximum DC current rating of 2A and can operate at temperatures up to 125°C. This inductor is designed for surface mount applications and is packaged on a tape and reel. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Bourns SRN4012-1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN4012-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 60mR |
| Depth | 4.3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 4.3mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | SRN4012 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4012-1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
