The SRN4012TA-6R8M is a shielded general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 1.3A. It has a tolerance of 20% and is designed for power inductor applications. The inductor is shielded and has a self-resonance frequency of 35. It is suitable for surface mount applications and has a package height of 1.2mm.
Bourns SRN4012TA-6R8M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN4012TA-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.