
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 2.9A current rating, and 44mΩ DC resistance. Operates from -25°C to 120°C and offers semi-shielding. Dimensions are 4mm length, 4mm width, and 1.8mm height.
Bourns SRN4018-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 44mR |
| Depth | 4.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Material | Steel |
| Max DC Current | 2.9A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3A |
| Self Resonant Frequency | 60MHz |
| Series | SRN4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4018-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.