
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a current rating of 700mA (RMS and Max DC) with a saturation current of 750mA. It exhibits a DC resistance of 552mΩ and a Q factor of 11 at 100kHz. Operating temperature range is -25°C to 120°C, with a self-resonant frequency of 12MHz. Packaged in a 4mm x 4mm x 1.8mm footprint, it is supplied on tape and reel.
Sign in to ask questions about the Bourns SRN4018-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN4018-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 552mR |
| Depth | 4mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Material | Steel |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 750mA |
| Self Resonant Frequency | 12MHz |
| Series | SRN4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4018-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
