
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 10Q-Factor Ferrite 0.75A 0.405Ohm DCR 1515 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |