
Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for power applications. Features a semi-shielded wirewound construction with a ferrite core, operating at 100kHz with a 11 Q-factor. Rated for 0.97A RMS and DC current, with a low 0.102 Ohm DC resistance. This component offers a wide operating temperature range from -40°C to 125°C and is packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN4026-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 970mA |
| DC Resistance (DCR) | 102mR |
| Depth | 4mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 970mA |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Self Resonant Frequency | 26MHz |
| Series | SRN4026 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4026-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Bourns SRN4026-100M
User manual for Infineon MERUS MA120xxx reference boards featuring MA12040/MA12070 amplifiers, including schematics, BOM, and performance measurement data.
