
Surface mount fixed inductor with 15µH inductance and 20% tolerance, designed for 100kHz operation. Features a semi-shielded ferrite core, 770mA current rating, and 144mΩ DC resistance. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRN4026-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Resistance (DCR) | 144mR |
| Depth | 4mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Self Resonant Frequency | 21MHz |
| Series | SRN4026 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4026-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
