
Surface mount fixed inductor featuring 1µH inductance with a 30% tolerance, designed for power applications. This semi-shielded wirewound component utilizes a ferrite core, offering a 3A current rating and a low 0.016 Ohm DC resistance. Operating across a wide temperature range of -40°C to 125°C, it boasts a self-resonant frequency of 100MHz and is supplied in tape and reel packaging.
Bourns SRN4026-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 16mR |
| Depth | 4mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 4mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 100MHz |
| Series | SRN4026 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4026-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.