
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 100kHz. This semi-shielded, wirewound component utilizes a ferrite core and offers a 400mA current rating with a DC resistance of 594mΩ. Operating within a -40°C to 125°C temperature range, it is packaged in a 1515 size for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN4026-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 594mR |
| Depth | 4mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 10MHz |
| Series | SRN4026 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4026-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
