
Shielded, surface mount general purpose inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 2.9A current rating, and 42mΩ DC resistance. Operates from -25°C to 120°C with a self-resonant frequency of 50MHz. Packaged in a nonstandard 5.2mm x 5mm x 2mm case.
Sign in to ask questions about the Bourns SRN5020-2R2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN5020-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 42mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 2.9A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 50MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-2R2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
