
Surface mount fixed inductor with 5.6µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, semi-shielded construction, and a 1.8A current rating. DC resistance is 0.106 Ohms, with a self-resonant frequency of 28MHz. Designed for surface mounting with a 2020 package size, operating temperature range of -25°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN5020-5R6M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN5020-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 106mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 1.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 28MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-5R6M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
