The SRN5040TA-1R0M is a general purpose inductor with a nominal inductance of 1uH, a maximum rated current of 5A, and a DC resistance of 0.012 ohms. It is shielded and designed for power inductor applications. The inductor has a self-resonance frequency of 140 and a minimum quality factor of 15. It is available in a surface mount package with dimensions of 4.95mm in length and width, and 3.9mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 20 |
| Package Width | 4.95 |
| Package Height | 3.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 140 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |