
Shielded, surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a 1.9A current rating and 78mΩ DC resistance. Operating within a -40°C to 125°C temperature range, it measures 6mm x 6mm x 2.8mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN6028-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 78mR |
| Depth | 6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 20MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
