Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a current rating of 660mA with a DC resistance of 720mΩ. Operating within a temperature range of -40°C to 125°C, it has a self-resonant frequency of 6MHz and a test frequency of 100kHz. The inductor is packaged in tape and reel, with dimensions of 6.2mm (depth) x 6mm (length) x 2.8mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN6028-101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 660mA |
| DC Current | 660mA |
| DC Resistance (DCR) | 720mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 660mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 6MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.