
Shielded, surface mount general purpose inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 1.8A RMS current rating, and 1.6A saturation current. Operates from -40°C to 125°C with a DC resistance of 114mΩ. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN6028-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 114mR |
| Depth | 6mm |
| Height | 2.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 17MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.