
Shielded, general-purpose fixed inductor with 33µH inductance and 20% tolerance. Features a ferrite core and surface mount termination, rated for 1.1A RMS and saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 264mΩ. Packaged in tape and reel, this component is halogen-free and RoHS compliant.
Bourns SRN6028-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 264mR |
| Depth | 6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 10MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.