
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 100kHz. This semi-shielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current of 920mA with a DC resistance of 360mΩ. Operating temperature range is -40°C to 125°C. The component is packaged in tape and reel for surface mount applications.
Bourns SRN6028-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 360mR |
| Depth | 6mm |
| Height | 2.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 9MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
