
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, tested at 100kHz. This semi-shielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 770mA with a DC resistance of 510mΩ. Operating within a temperature range of -40°C to 125°C, it provides a saturation current of 800mA and a self-resonant frequency of 7MHz. The component is packaged in tape and reel, with a 2424 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN6028-680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 510mR |
| Depth | 6mm |
| Height | 2.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 7MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
