
Surface mount wirewound power inductor featuring semi-shielding and a ferrite core. Offers 0.9µH inductance with a 30% tolerance, tested at 100kHz. Rated for 4.6A DC current with a low 17mΩ DC resistance. Operates across a -40°C to 125°C temperature range.
Bourns SRN6028-R90Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 4.6A |
| DC Resistance (DCR) | 17mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Inductance | 900nH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 105MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-R90Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.