
Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for power applications. This semi-shielded wirewound component utilizes a ferrite core and operates at a test frequency of 100kHz, offering a Q-factor of 22. It supports a maximum DC current of 700mA with a DC resistance of 494mΩ. The component is housed in a nonstandard package with dimensions of 6.2mm depth, 4.5mm height, and 6mm length, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN6045-101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 494mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Material | Steel |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 5MHz |
| Series | SRN6045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.027725oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
