
Shielded, surface-mount general-purpose inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 4.2A current rating, and 13.9mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 8.5A and self-resonant frequency of 50MHz. Packaged in tape and reel, this component is halogen-free and RoHS compliant.
Bourns SRN6045-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 13.9mR |
| Depth | 6mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Material | Steel |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 50MHz |
| Series | SRN6045 |
| Series Resistance | 13.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.