
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, operating at 100kHz. This semi-shielded, wirewound power inductor utilizes a ferrite core and offers a current rating of 1.4A. It exhibits a DC resistance of 188mΩ and a saturation current of 1.5A, with a maximum operating temperature of 125°C. The component is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRN6045-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN6045-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 188mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Material | Steel |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 9MHz |
| Series | SRN6045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.027725oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
