
Shielded, surface-mount general-purpose inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 3.2A current rating, and 5A saturation current. Operates from -40°C to 125°C with a DC resistance of 30.2mΩ. Dimensions are 6mm x 6.2mm x 4.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN6045-3R3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN6045-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 30.2mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Material | Steel |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5A |
| Self Resonant Frequency | 27MHz |
| Series | SRN6045 |
| Series Resistance | 30.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-3R3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
