
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This semi-shielded wirewound component utilizes a ferrite core and offers a Q factor of 13 at 100kHz. It handles a maximum DC current of 900mA with a DC resistance of 351mΩ and a saturation current of 1A. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN6045-680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 351mR |
| Depth | 6mm |
| Height | 4.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 6MHz |
| Series | SRN6045 |
| Series Resistance | 351mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.027725oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
