
The SRN6045TA-6R3M is a general purpose inductor with a nominal inductance of 6.3uH and a maximum rated current of 3.8A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a self resonance frequency of 35MHz. It is available in a 6x6x4.2mm package with dual-ended terminals. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Bourns SRN6045TA-6R3M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.033 |
| Rated Current-Max | 3.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN6045TA-6R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.