
Surface mount fixed inductor featuring 1µH inductance with a 30% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a 7.8A current rating with a low 10mΩ DC resistance. Operating within a -40°C to 105°C temperature range, it boasts a Q factor of 13 at 100kHz and a saturation current of 11A. Packaged in tape and reel, this RoHS compliant inductor is suitable for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN8040-1R0Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRN8040-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.8A |
| DC Resistance (DCR) | 10mR |
| Depth | 8mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 7.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 75MHz |
| Series | SRN8040 |
| Series Resistance | 10mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-1R0Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
