
The SRN8040TA-101M is a shielded general purpose inductor from Bourns with a nominal inductance of 100uH and a maximum rated current of 1.2A. It has a DC resistance of 0.3Ohm and a self resonance frequency of 8MHz. The inductor is designed for power applications and is available in a 3232 surface mount package.
Bourns SRN8040TA-101M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 3.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 1.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 8 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN8040TA-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.